Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoENN55805
Order Code1356053
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoENN55805
Order Code1356053
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Plate TypeBottom
Plate Material-
Plate Colour-
For Use With58000 Series Wall Mounted Steel Enclosures
External Depth - Metric-
External Width - Metric400mm
External Height - Metric400mm
External Depth - Imperial-
External Width - Imperial15.75"
External Height - Imperial15.75"
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for ENN55805
1 Product Found
Technical Specifications
Plate Type
Bottom
Plate Colour
-
External Depth - Metric
-
External Height - Metric
400mm
External Width - Imperial
15.75"
Product Range
TUK SGACK902S Keystone Coupler
Plate Material
-
For Use With
58000 Series Wall Mounted Steel Enclosures
External Width - Metric
400mm
External Depth - Imperial
-
External Height - Imperial
15.75"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2