Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K0610JD
Order Code2579200
Product RangeTeSys
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.3,852.310 |
5+ | Rs.3,775.270 |
10+ | Rs.3,702.360 |
20+ | Rs.3,702.350 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,852.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K0610JD
Order Code2579200
Product RangeTeSys
Technical Datasheet
Load Current Inductive6A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC33kW
Switching Current AC120A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive-
Switching Current AC36A
Product RangeTeSys
SVHCNo SVHC (15-Jan-2018)
Product Overview
LP1K0610JD is a TeSys K contactor. It features 3 poles (3NO), for motor control applications up to 6A/690V AC-3 (2.2kW at 400V). It provides a 12V DC coil, 1NO built-in auxiliary contact, and connection by screw clamp terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. It complies with standards like EN/IEC 60947-4-1, EN/IEC 60947-5-1, UL 60947-4-1, UL 60947-5-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, GB/T 14048.4. It is certified by CB Scheme, CCC, UL, CSA, EAC, UKCA. It is used in motor control application.
- 3-pole, 3NO power pole contact composition
- 12VDC control circuit voltage, 10Mcycles mechanical durability
- Power circuit: <= 690VAC <= 400Hz, signalling circuit: <= 690VAC <= 400Hz rated operational voltage
- 1NO auxiliary contact composition, plate rail mounting
- 8kV rated impulse withstand voltage, IP2X IP degree of protection
- 3mohm - Ith 20A 50Hz for power circuit average impedance
- > 10Mohm for signalling circuit (insulation resistance)
- 3W (at 20°C) inrush power, 1.3W heat dissipation
- Dimension is 58 x 45 x 57mm (H x W x D), 18 months warranty
- Ambient air temperature for storage from -25 to 50°C
Technical Specifications
Load Current Inductive
6A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
12V
Load Current Resistive
-
Product Range
TeSys
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
3kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
6A
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217