Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Protection & Control Solutions
                      6. Thermal Overload Relays
                      Print Page

                      LR9F7375

                      Overload Relay, 200 A, 330 A, 1000 V, TeSys

                      SCHNEIDER ELECTRIC LR9F7375
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoLR9F7375
                      Order Code3435010
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoLR9F7375
                      Order Code3435010
                      Technical Datasheet

                      Data Sheet

                      Overload Adjustment Current Min200A
                      Overload Adjustment Current Max330A
                      Coil Voltage AC Max1000V

                      Product Overview

                      LR9F7375 is a TeSys LR9F electronic overload relay. It features a thermal setting range of 200-330A, class 10, for the protection of motors 132-160kW at 400V. It is to be mounted directly below a TeSys F 3-pole contactor LC1 F225, F265, F330, F400, F500, use of a support mounting plate LA7F902 is mandatory (to be ordered separately). Motor protection includes a thermal overload of 1-phase and 3-phase motors, phase failure, phase unbalance, prolonged starting times, and stalled rotor conditions. On the front of the relay, it provides a thermal adjustment dial, buttons for test, stop & reset, a trip indicator, and trip auxiliary contacts 1NO+1NC. It complies with VDE 0660, IEC 60947-4-1, EN 60947-4-1, IEC 60255-17, IEC 60255-8 standards. It is certified by UL, CSA, and UKCA. It has IP20 conforming to IEC 60529 IP20 conforming to VDE 0106 degree of protection. It is used in motor protection application.

                      • AC network, Class 10 conforming to IEC 60947-4 thermal overload class
                      • Manual reset on front relay
                      • 50/60Hz network frequency, direct on contactor plate mounting
                      • 4kV conforming to IEC 61000-4-5 surge withstand, 1NO + 1NC contacts
                      • Power circuit: 1000VAC conforming to IEC 60947-4 rated insulation voltage
                      • 8kV conforming to IEC 60947-1 rated impulse withstand voltage
                      • <= 5mA no-load current consumption, <2.5V closed state maximum voltage drop
                      • 6kV 50Hz conforming to IEC 255-5 dielectric strength
                      • Dimension is 136.8 x 150 x 127.6mm (H x W x D), 18 months warranty
                      • Ambient air temperature for operation from -20 to 55°C conforming to IEC 60255-8

                      Technical Specifications

                      Overload Adjustment Current Min

                      200A

                      Coil Voltage AC Max

                      1000V

                      Overload Adjustment Current Max

                      330A

                      Technical Docs (8)

                      CAD Multiple Formats EN

                      Certificate of Conformity EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Miscellaneous EN

                      Safety Data Sheet B EN

                      Handling Instructions EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.887
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.