Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCAX6FU
Order Code2033925
Technical Datasheet
No. of PhasesThree Phase
Current Rating600mA
Supply Voltage Min400VAC
Supply Voltage Max440VAC
Technical Specifications
No. of Phases
Three Phase
Supply Voltage Min
400VAC
Current Rating
600mA
Supply Voltage Max
440VAC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135