Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F43220
Order Code2803006
Product RangeMulti 9 C60BP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.22,756.240 |
| 5+ | Rs.22,301.120 |
| 10+ | Rs.21,846.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.22,756.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F43220
Order Code2803006
Product RangeMulti 9 C60BP Series
Technical Datasheet
Product RangeMulti 9 C60BP Series
Current Rating20A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC440V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Multi 9 C60BP Series
No. of Poles
2 Pole
Voltage Rating VAC
440V
SVHC
No SVHC (15-Jan-2018)
Current Rating
20A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Alternatives for M9F43220
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85362090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259187