Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE8RA41FUTQ
Order Code2056323
Technical Datasheet
Product Range-
Timer FunctionsOff-Delay
Time Min20s
Time Max30min
No. of Timing Ranges1Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
-
Time Min
20s
No. of Timing Ranges
1Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Off-Delay
Time Max
30min
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091