Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No12505-022
Order Code1022985
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No12505-022
Order Code1022985
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Rack U Height-
Enclosure MaterialAluminium
Cabinet StyleWall Mount
External Height - Metric200mm
External Width - Metric200mm
External Depth - Metric120mm
External Height - Imperial7.87"
External Width - Imperial7.87"
External Depth - Imperial4.72"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
-
Cabinet Style
Wall Mount
External Width - Metric
200mm
External Height - Imperial
7.87"
External Depth - Imperial
4.72"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium
External Height - Metric
200mm
External Depth - Metric
120mm
External Width - Imperial
7.87"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.54