Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No20848-487
Order Code1371401
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20848-487
Order Code1371401
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
For Use With-
External Height - Imperial5.25"
External Height - Metric133.35mm
External Width - Imperial1.2"
External Width - Metric30.48mm
External Depth - Imperial-
External Depth - Metric-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
For Use With
-
External Height - Metric
133.35mm
External Width - Metric
30.48mm
External Depth - Metric
-
SVHC
No SVHC (15-Jun-2015)
External Height - Imperial
5.25"
External Width - Imperial
1.2"
External Depth - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04