Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-433
Order Code1455792
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-433
Order Code1455792
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Rack U Height6U
Rack HP Width84
External Depth - Metric295mm
External Height - Metric267mm
External Width - Metric427mm
External Depth - Imperial11.61"
External Height - Imperial10.51"
External Width - Imperial16.81"
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Rack U Height
6U
External Depth - Metric
295mm
External Width - Metric
427mm
External Height - Imperial
10.51"
Product Range
TUK SGACK902S Keystone Coupler
Rack HP Width
84
External Height - Metric
267mm
External Depth - Imperial
11.61"
External Width - Imperial
16.81"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.101