Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No24572-055
Order Code1371384
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24572-055
Order Code1371384
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminium
Cabinet StyleDesktop
External Height - Metric133.35mm
External Width - Metric426.72mm
External Depth - Metric375.5mm
External Height - Imperial5.25"
External Width - Imperial16.8"
External Depth - Imperial14.78"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
3U
Cabinet Style
Desktop
External Width - Metric
426.72mm
External Height - Imperial
5.25"
External Depth - Imperial
14.78"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium
External Height - Metric
133.35mm
External Depth - Metric
375.5mm
External Width - Imperial
16.8"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3