Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No24811-514
Order Code1455821
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24811-514
Order Code1455821
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Rack U Height6U
For Use With-
External Width - Metric50.8mm
External Depth - Metric-
External Width - Imperial2"
External Depth - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for 24811-514
3 Products Found
Technical Specifications
Rack U Height
6U
External Width - Metric
50.8mm
External Width - Imperial
2"
Product Range
TUK SGACK902S Keystone Coupler
For Use With
-
External Depth - Metric
-
External Depth - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.835