Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No30860-502
Order Code1370452
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30860-502
Order Code1370452
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cover TypeCover Plate
Cover MaterialAluminium
Cover ColourTransparent
For Use With19" Chassis MultipacPRO
External Depth - Metric280mm
External Width - Metric-
External Height - Metric-
External Depth - Imperial11.02"
External Width - Imperial-
External Height - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Cover Type
Cover Plate
Cover Colour
Transparent
External Depth - Metric
280mm
External Height - Metric
-
External Width - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Cover Material
Aluminium
For Use With
19" Chassis MultipacPRO
External Width - Metric
-
External Depth - Imperial
11.02"
External Height - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32