Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0034.6618..
Order Code1211990
Product RangeMST 250 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6618..
Order Code1211990
Product RangeMST 250 Series
Technical Datasheet
Fuse Current2A
Voltage Rating VAC250VAC
Product RangeMST 250 Series
Voltage Rating VDC125VDC
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 0034.6618..
2 Products Found
Technical Specifications
Fuse Current
2A
Product Range
MST 250 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
35A
SVHC
No SVHC (23-Jan-2024)
Voltage Rating VAC
250VAC
Voltage Rating VDC
125VDC
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454