Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.2805.072
Order Code9793577
Product RangeMCS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2805.072
Order Code9793577
Product RangeMCS Series
Technical Datasheet
Product RangeMCS Series
Contact ConfigurationSPST-NO
Switch Operation-
Pushbutton Actuator Style-
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max125mA
Contact Voltage VDC48V
IP Rating-
Switch Mounting-
Switch Terminals-
Illumination Colour-
Panel Cutout (H x W)-
Product Overview
The MCS19 series short stroke Metal Switch available in standard, with point illumination, lettering, varnished in different colours pin connection versions. The momentary action switch features pins with soldering aid or clip for pins. It has zinc die-cast with nickel plating or stainless steel housing and actuator.
- Wide range of materials, colours, lettering, colours of illumination
- Zinc die-cast for housing and actuator
- For indoor use, no illumination and lettering
- Stainless steel for actuator
- Optional point illumination and laser lettering with standard or customer-specific symbols
- Stainless steel for housing and actuator for use in harsh environments outdoors
- Varnished version
Applications
Industrial
Technical Specifications
Product Range
MCS Series
Switch Operation
-
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
-
Illumination Colour
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
-
Contact Current AC Max
-
Contact Current DC Max
125mA
IP Rating
-
Switch Terminals
-
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01