Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6663.1122000
Order Code1212115
Technical Datasheet
Panel Cutout Diameter30.1mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Product Overview
1241.6663.1122000 is an MSM MO series mechanical metal switch with stroke MO (momentary). It is equipped with quick connect terminals to permit fast connection.
- With torsion protection for easier positioning, for use in harsh environments
- Attractive tactile feedback, high-quality materials, long life span, colour marking
- Aluminium/stainless steel/ceramics actuator, 4.5N actuating force
- Operating temperature range from -25 to 85°C
- UKCA approved
- 30mm diameter, 5A switching current
- SPDT electrical contact, green point illumination
- IP40 IP specification backside
- Stainless steel housing material
- Impulse withstand voltage (ESD) is 2KV
Contents
Micro switch, Nut with gasket.
Technical Specifications
Panel Cutout Diameter
30.1mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPDT
Pushbutton Actuator Style
Flush
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054