Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHURTER
Manufacturer Part No1243.1218.11
Order Code9793810
Technical Datasheet
Panel Cutout Diameter16.2mm
Contact Configuration-
Switch OperationOff-On
Pushbutton Actuator StyleFlush
Actuator / Cap ColourRed
Contact Voltage VAC24V
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
16.2mm
Switch Operation
Off-On
Actuator / Cap Colour
Red
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Red
Contact Configuration
-
Pushbutton Actuator Style
Flush
Contact Voltage VAC
24V
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008