Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-122-716
Order Code3563502
Product RangeUMT-W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.361.750 |
5+ | Rs.353.400 |
10+ | Rs.345.050 |
20+ | Rs.336.700 |
40+ | Rs.328.350 |
100+ | Rs.319.990 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.361.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-122-716
Order Code3563502
Product RangeUMT-W Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style16mm x 5.3mm
Product RangeUMT-W Series
Breaking Capacity Current AC350A
Breaking Capacity Current DC350A
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
125VAC
Fuse Case Style
16mm x 5.3mm
Breaking Capacity Current AC
350A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
UMT-W Series
Breaking Capacity Current DC
350A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001