Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAMLOG1520P1
Order Code1225539
Technical Datasheet
No. of Channels-
Sample Rate-
Product Range-
Product Overview
Datalogger for recording temperature, humidity, current, voltage and physical parameters
- Stores up to 60,000 records
- 2s to 1 hour Sampling rate
- 12 bit vertical resolution
- Infrared interface to download all the data and set up
- Two alarms
- 3 Years manufacturers warranty
Applications
Test & Measurement, Sensing & Instrumentation
Technical Specifications
No. of Channels
-
Product Range
-
Sample Rate
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052