Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSK100GD066T
Order Code1331254
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK100GD066T
Order Code1331254
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current105A
Collector Emitter Saturation Voltage1.85V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleSEMITOP 4
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.1V
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Collector Emitter Saturation Voltage
1.85V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench]
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
105A
Power Dissipation
-
Transistor Case Style
SEMITOP 4
Collector Emitter Voltage Max
1.1V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065