Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKB208L5A
Order Code9401792
Product RangeSKB 2 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKB208L5A
Order Code9401792
Product RangeSKB 2 Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current2.5A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.65V
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeSKB 2 Series
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
2.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.65V
Forward Surge Current
50A
Product Range
SKB 2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004