Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKM200GB126D
Order Code1095517
Product RangeSEMITRANS 2 SKM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM200GB126D
Order Code1095517
Product RangeSEMITRANS 2 SKM
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current260A
Collector Emitter Saturation Voltage2.15V
Power Dissipation220W
Operating Temperature Max150°C
Transistor Case StyleSEMITRANS 3
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT IGBT [Ultrafast]
Transistor MountingPanel
Product RangeSEMITRANS 2 SKM
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
2.15V
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
NPT IGBT [Ultrafast]
Product Range
SEMITRANS 2 SKM
Continuous Collector Current
260A
Power Dissipation
220W
Transistor Case Style
SEMITRANS 3
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38