Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part No3RHP6050F
Order Code1706705
Product Range3RHP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No3RHP6050F
Order Code1706705
Product Range3RHP Series
Technical Datasheet
Load Current50A
Operating Voltage Max600Vrms
Relay TerminalsQuick Connect
Operating Voltage Min48Vrms
Control Voltage Min100VAC
Control Voltage Max130VAC
Product Range3RHP Series
Technical Specifications
Load Current
50A
Relay Terminals
Quick Connect
Control Voltage Min
100VAC
Product Range
3RHP Series
Operating Voltage Max
600Vrms
Operating Voltage Min
48Vrms
Control Voltage Max
130VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54