Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEL100D10-24N
Order Code4732032
Product RangeEL Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.5,057.670 |
| 5+ | Rs.4,937.180 |
| 10+ | Rs.4,816.690 |
| 20+ | Rs.4,720.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,057.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEL100D10-24N
Order Code4732032
Product RangeEL Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max100VDC
Relay MountingPanel Mount
Relay TerminalsQuick Connect, Right Angle
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min21VDC
Control Voltage Max27VDC
Product RangeEL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
100VDC
Relay Terminals
Quick Connect, Right Angle
Operating Voltage Min
3VDC
Control Voltage Max
27VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
21VDC
Product Range
EL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03