Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSENTEC ELEKTRONIK
Manufacturer Part NoZEBRA2411
Order Code1495934
Technical Datasheet
Module Applications-
MCU Supported Families-
Wireless Protocol-
Data Rate-
Module Interface-
Supply Voltage Min-
Supply Voltage Max-
SVHCTo Be Advised
Product Overview
ZEBRA2411 is a wireless Communication Module with 50 pin receptacle, used in embedded applications. It has RF output power max. of 10dBm and can link up to 1000 meters range. This module is delivered with simple Media Access Control and example software. This module is loaded with Zigbee network stack which enables interoperability due to standardised application.
- Wireless communication module
- Power supply on-board, 4LEDs, 4 channel DIP Switch
- RS232 serial interface on-board, BDM Port included
- Optional external power supply (2.0V … 3.4V)
- Fast and easy module connector
- Large breadboard area for individual application
- Metrowerks CodeWarrior integrated development environment included
- Several software options ready for use
- Dimension of 85mm x 75mm (+ Modules)
- Receiver sensitivity is -97dBm
Applications
Wireless, Communications & Networking, Industrial, Test & Measurement, Medical, Automation & Process Control
Technical Specifications
Module Applications
-
Wireless Protocol
-
Module Interface
-
Supply Voltage Max
-
MCU Supported Families
-
Data Rate
-
Supply Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031