Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.17,486.090 |
5+ | Rs.17,136.370 |
10+ | Rs.16,786.650 |
25+ | Rs.16,436.930 |
50+ | Rs.16,087.210 |
100+ | Rs.15,737.490 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.17,486.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDSL-6182GM25034KM1
Order Code4399954
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM26 Plug
No. of Positions-
Cable Length - Metric250mm
Cable Length - Imperial9.9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
-
Cable Length - Imperial
9.9"
SVHC
No SVHC (21-Jan-2025)
Connector Type B
M26 Plug
Cable Length - Metric
250mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145