Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDT1000-S11102
Order Code4391851
Product RangeDx1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.759,966.990 |
5+ | Rs.744,767.660 |
10+ | Rs.729,568.320 |
25+ | Rs.714,368.980 |
50+ | Rs.699,169.640 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.759,966.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDT1000-S11102
Order Code4391851
Product RangeDx1000 Series
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Range Max460m
Sensing Distance Max460m
Sensor Output TypeCurrent, NPN / PNP, Push Pull
Supply Voltage DC Min18V
Sensing Method-
Supply Voltage DC Max30V
Output TypeAnalogue - 4 to 20mA, Digital - Push-Pull, PNP / NPN
Product RangeDx1000 Series
Connection MethodM12 Connector
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Light Source905nm Infrared, 650nm RED Laser
Qualification-
IP RatingIP65, IP67
Operating Temperature Min-40°C
Operating Temperature Max95°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Distance Sensor
Sensing Distance Max
460m
Supply Voltage DC Min
18V
Supply Voltage DC Max
30V
Product Range
Dx1000 Series
Supply Voltage Min
18VDC
Light Source
905nm Infrared, 650nm RED Laser
IP Rating
IP65, IP67
Operating Temperature Max
95°C
Sensing Range Max
460m
Sensor Output Type
Current, NPN / PNP, Push Pull
Sensing Method
-
Output Type
Analogue - 4 to 20mA, Digital - Push-Pull, PNP / NPN
Connection Method
M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.376