Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoGLD20G-1H112170ZZZ
Order Code4398578
Product RangeG20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.19,426.960 |
| 5+ | Rs.19,038.430 |
| 10+ | Rs.18,649.890 |
| 25+ | Rs.18,261.350 |
| 50+ | Rs.17,872.810 |
| 100+ | Rs.17,484.270 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.19,426.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGLD20G-1H112170ZZZ
Order Code4398578
Product RangeG20 Series
Technical Datasheet
Sensing Range Max20m
Sensor Output TypePush Pull, NPN / PNP
Sensing MethodRetroreflective
Product RangeG20 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
20m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
Push Pull, NPN / PNP
Product Range
G20 Series
Connection Method
Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167