Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoGLD20G-1IRC2170ZZZ
Order Code4398581
Product RangeG20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.22,333.050 |
| 5+ | Rs.21,886.390 |
| 10+ | Rs.21,439.730 |
| 25+ | Rs.20,993.070 |
| 50+ | Rs.20,546.410 |
| 100+ | Rs.20,233.390 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.22,333.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGLD20G-1IRC2170ZZZ
Order Code4398581
Product RangeG20 Series
Technical Datasheet
Sensing Range Max20m
Sensor Output TypeSPDT Relay
Sensing MethodRetroreflective
Product RangeG20 Series
Supply Voltage DC Min21.6V
Connection MethodCable
Supply Voltage DC Max253V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
20m
Sensing Method
Retroreflective
Supply Voltage DC Min
21.6V
Supply Voltage DC Max
253V
Sensor Output Type
SPDT Relay
Product Range
G20 Series
Connection Method
Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222