Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Inductive Proximity Sensors
                      Print Page

                      IME08-04NPOZT0S

                      Inductive Proximity Sensor, 4 mm, PNP / SPST-NC, M8 x 1, IME Series, 10 V to 30 V

                      SICK IME08-04NPOZT0S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSICK
                      Manufacturer Part NoIME08-04NPOZT0S
                      Order Code4385210
                      Product RangeIME Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      4 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.4,483.390
                      5+Rs.4,393.730
                      10+Rs.4,304.060
                      25+Rs.4,214.390
                      50+Rs.4,124.720
                      100+Rs.4,035.060
                      500+Rs.3,945.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.4,483.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSICK
                      Manufacturer Part NoIME08-04NPOZT0S
                      Order Code4385210
                      Product RangeIME Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeInductive Proximity Sensor
                      Sensing Range Max4mm
                      Operating Temperature Max75°C
                      Sensing Distance Min-
                      Thread Size - MetricM8 x 1
                      Sensing Distance Max-
                      Sensor Output TypePNP / SPST-NC
                      Supply Voltage DC Min10V
                      Sensing Distance Nom4mm
                      Supply Voltage Min10VDC
                      Supply Voltage DC Max30V
                      Supply Voltage Max30VDC
                      Sensor Output Type3-Wire, PNP, NC
                      Sensor Case / PackageCylindrical M8 Thread
                      Sensor Terminals3 Pin M8 Connector
                      Sensor Body MaterialBrass
                      IP RatingIP67
                      Operating Temperature Min-25°C
                      Product RangeIME Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      IME08-04NPOZT0S is an IME series inductive proximity sensor. It offers precise detection, less downtime, and a long service life. The inductive IME sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values for any number of production runs. IM sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance. The customer benefits from high positioning accuracy in the machine and long-term reliability.

                      • Economic standard for use in industrial environments
                      • High machine availability due to rugged design, highly cost-efficient due to low purchase costs
                      • High positioning accuracy thanks to precise switching behaviour
                      • Standard cylindrical thread design housing, M8 x 1 thread size, Ø 8mm diameter
                      • 4mm sensing range Sn, non-flush installation type, 4000Hz switching frequency
                      • Connector M8, 3-pin connection type, PNP switching output
                      • NC output function, DC 3-wire electrical wiring, IP67 rated
                      • 10VDC to 30VDC supply voltage
                      • Short-circuit/reverse polarity/power-up pulse protection, -25 to +75°C ambient operating temperature
                      • Brass, nickel-plated housing, plastic-PA 66 sensing face, UL file No. NRKH.E181493

                      Contents

                      Inductive proximity sensor, Mounting nut (brass, nickel-plated (2x)).

                      Technical Specifications

                      Sensor Type

                      Inductive Proximity Sensor

                      Operating Temperature Max

                      75°C

                      Thread Size - Metric

                      M8 x 1

                      Sensor Output Type

                      PNP / SPST-NC

                      Sensing Distance Nom

                      4mm

                      Supply Voltage DC Max

                      30V

                      Sensor Output Type

                      3-Wire, PNP, NC

                      Sensor Terminals

                      3 Pin M8 Connector

                      IP Rating

                      IP67

                      Product Range

                      IME Series

                      Sensing Range Max

                      4mm

                      Sensing Distance Min

                      -

                      Sensing Distance Max

                      -

                      Supply Voltage DC Min

                      10V

                      Supply Voltage Min

                      10VDC

                      Supply Voltage Max

                      30VDC

                      Sensor Case / Package

                      Cylindrical M8 Thread

                      Sensor Body Material

                      Brass

                      Operating Temperature Min

                      -25°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hungary
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.018
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.