Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIQE17-07NNSKW2S
Order Code4397973
Product RangeIQE Series
Technical Datasheet
1 In Stock
1 more incoming. You can reserve stock now
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,715.100 |
| 5+ | Rs.4,620.800 |
| 10+ | Rs.4,526.500 |
| 25+ | Rs.4,432.200 |
| 50+ | Rs.4,337.900 |
| 100+ | Rs.4,243.590 |
| 500+ | Rs.4,149.290 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,715.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoIQE17-07NNSKW2S
Order Code4397973
Product RangeIQE Series
Technical Datasheet
Sensing Range Max7mm
Sensor Output TypeNPN / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIQE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
7mm
Supply Voltage DC Min
10V
Product Range
IQE Series
Sensor Output Type
NPN / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045