Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoKTM-WN11172P
Order Code4411943
Product RangeKTM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.32,973.240 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.32,973.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoKTM-WN11172P
Order Code4411943
Product RangeKTM Series
Technical Datasheet
Sensing Range Max12.5mm
Sensor Output TypeNPN
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeKTM Series
Photo Current50mA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
12.5mm
Supply Voltage DC Min
12V
Product Range
KTM Series
SVHC
No SVHC (21-Jan-2025)
Sensor Output Type
NPN
Supply Voltage DC Max
24V
Photo Current
50mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0533