Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoPBT-CP015SN1SS0VMC0Z
Order Code4406200
Product RangePBT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.23,326.950 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.23,326.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoPBT-CP015SN1SS0VMC0Z
Order Code4406200
Product RangePBT Series
Technical Datasheet
Pressure TypeCompound
Pressure Port TypeNPT Male
Sensor Output TypeVoltage
Pressure Measurement TypeCompound
Operating Pressure Min-30in-Hg
Operating Pressure Max0psi
Voltage Rating30VDC
Port Style1/4" NPT
Pressure Port Size1/4"
Transducer Connection / Termination4 Pin M12 Connector
Supply Current8mA
Supply Voltage Min14VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangePBT Series
Technical Specifications
Pressure Type
Compound
Sensor Output Type
Voltage
Operating Pressure Min
-30in-Hg
Voltage Rating
30VDC
Pressure Port Size
1/4"
Supply Current
8mA
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Pressure Port Type
NPT Male
Pressure Measurement Type
Compound
Operating Pressure Max
0psi
Port Style
1/4" NPT
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Min
14VDC
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
0°C
Product Range
PBT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142