Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoVL18-2T2460
Order Code4389673
Product RangeV18 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.17,272.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.17,272.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVL18-2T2460
Order Code4389673
Product RangeV18 Series
Technical Datasheet
Sensing Range Max3.5m
Sensor Output TypeTRIAC
Sensing MethodRetroreflective
Product RangeV18 Series
Connection Method4 Pin M12 Connector
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
3.5m
Sensing Method
Retroreflective
Connection Method
4 Pin M12 Connector
Sensor Output Type
TRIAC
Product Range
V18 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032