Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoVS/VE18-2T2430
Order Code4389714
Product RangeV18 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.30,388.730 |
| 5+ | Rs.29,780.960 |
| 10+ | Rs.29,173.190 |
| 25+ | Rs.28,565.410 |
| 50+ | Rs.27,957.640 |
| 100+ | Rs.27,349.860 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.30,388.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoVS/VE18-2T2430
Order Code4389714
Product RangeV18 Series
Technical Datasheet
Sensing Range Max22m
Sensing MethodThrough Beam
Sensor Output TypeTRIAC
Product RangeV18 Series
Connection Method4 Pin M12 Connector
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
22m
Sensor Output Type
TRIAC
Connection Method
4 Pin M12 Connector
Sensing Method
Through Beam
Product Range
V18 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0617