Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWSE130L-52
Order Code4399088
Product RangeW130 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.54,944.000 |
| 5+ | Rs.53,845.120 |
| 10+ | Rs.52,746.240 |
| 25+ | Rs.51,647.360 |
| 50+ | Rs.50,548.480 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.54,944.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE130L-52
Order Code4399088
Product RangeW130 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Range Max3.5m
Sensing Distance Max3.5m
Sensing MethodThrough Beam
Output Type-
Product RangeW130 Series
Connection Method2m Cable with Connector
Supply Voltage Min-
Supply Voltage Max-
Light SourceRed Laser
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
3.5m
Output Type
-
Connection Method
2m Cable with Connector
Supply Voltage Max
-
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Sensing Range Max
3.5m
Sensing Method
Through Beam
Product Range
W130 Series
Supply Voltage Min
-
Light Source
Red Laser
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142