Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT100-2P1432S02
Order Code4399010
Product RangeW100-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.11,681.890 |
5+ | Rs.11,448.260 |
10+ | Rs.11,214.620 |
25+ | Rs.10,980.980 |
50+ | Rs.10,747.340 |
100+ | Rs.10,636.180 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,681.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100-2P1432S02
Order Code4399010
Product RangeW100-2 Series
Technical Datasheet
Sensing Range Max1.2m
Sensor Output TypePNP
Sensing MethodEnergetic, Proximity
Product RangeW100-2 Series
Supply Voltage DC Min10V
Connection MethodCable with Connector
Supply Voltage DC Max30V
Technical Specifications
Sensing Range Max
1.2m
Sensing Method
Energetic, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W100-2 Series
Connection Method
Cable with Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0394