Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.20,418.830 |
5+ | Rs.20,010.460 |
10+ | Rs.19,602.080 |
25+ | Rs.19,193.710 |
50+ | Rs.18,785.330 |
100+ | Rs.18,376.950 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.20,418.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB2S-2E3010S09
Order Code4390050
Product RangeW2 Series
Technical Datasheet
Sensing Range Max18mm
Sensor Output TypeNPN
Sensing MethodBackground Suppression, Proximity
Product RangeW2 Series
Supply Voltage DC Min10V
Connection MethodCable with Connector
Supply Voltage DC Max30V
Technical Specifications
Sensing Range Max
18mm
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
W2 Series
Connection Method
Cable with Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02