Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.19,770.610 |
| 5+ | Rs.19,375.200 |
| 10+ | Rs.18,979.790 |
| 25+ | Rs.18,584.380 |
| 50+ | Rs.18,188.970 |
| 100+ | Rs.17,793.550 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.19,770.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB8-P2111
Order Code4399044
Product RangeW8 Series
Technical Datasheet
Sensing Range Max100mm
Sensor Output TypePNP
Sensing MethodBackground Suppression, Proximity
Product RangeW8 Series
Connection Method3 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
100mm
Sensing Method
Background Suppression, Proximity
Connection Method
3 Pin M8 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W8 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046