Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTD20EC-V2499
Order Code4399046
Product RangeDeltaPac Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.159,763.540 |
| 5+ | Rs.156,568.270 |
| 10+ | Rs.153,373.000 |
| 25+ | Rs.150,177.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.159,763.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTD20EC-V2499
Order Code4399046
Product RangeDeltaPac Series
Technical Datasheet
Sensor Output TypePNP
Sensing MethodProximity
Product RangeDeltaPac Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
PNP
Product Range
DeltaPac Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139