Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTT2SL-2P3292
Order Code4391009
Product RangePowerProx WTT2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.30,125.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.30,125.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTT2SL-2P3292
Order Code4391009
Product RangePowerProx WTT2 Series
Technical Datasheet
Sensor TypeMultitask Photoelectric Sensor
Sensing Distance Max800mm
Sensing Range Max800mm
Sensing MethodBackground Suppression, Proximity
Supply Voltage DC Min10V
Sensor Output TypePNP
Output TypePNP
Supply Voltage DC Max30V
Product RangePowerProx WTT2 Series
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source940nm Infrared Laser
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max50°C
Technical Specifications
Sensor Type
Multitask Photoelectric Sensor
Sensing Range Max
800mm
Supply Voltage DC Min
10V
Output Type
PNP
Product Range
PowerProx WTT2 Series
Supply Voltage Min
10VDC
Light Source
940nm Infrared Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
800mm
Sensing Method
Background Suppression, Proximity
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Connection Method
Cable with 4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0375