Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RF21701AA06
Order Code4716220
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current70A
Operating Voltage Max600VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min400VAC
Control Voltage Min-
Control Voltage Max24VDC
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600VAC
Relay Terminals
Screw
Operating Voltage Min
400VAC
Control Voltage Max
24VDC
Load Current
70A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052