Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
An expansion module for use with a Siemens LOGO! logic module.
- Supply voltage: 115/230Vac & dc
- 4, 115/230Vac & dc digital inputs
- 4, 5A relay outputs
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
8
Meter Display Type
-
Product Range
-
No. of Analogue Outputs
-
No. of Digital Outputs
8
IP / NEMA Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2