Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP1334-3BA00..
Order Code1216623
Product RangeSITOP PSU200M Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1334-3BA00..
Order Code1216623
Product RangeSITOP PSU200M Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 240V AC
Power Supply Output TypeFixed
Product RangeSITOP PSU200M Series
SVHCTo Be Advised
Alternatives for 6EP1334-3BA00..
1 Product Found
Product Overview
The 6EP1334-3BA00 from Siemens is a SITOP PSU200M stabilized power supply. It is a single phase and two phase AC input SITOP modular unit with 24V/ 10A output. The compact design of the primary switched mode power supply requires only a small mounting surface. The rugged metal enclosure is also suitable for the harsh industrial applications. The standard mounting rail fixture is made of metal. Mounting is therefore fast, easy and vibration-proved. Reliability and quality are further characteristics of the electronic design.
- Input supply range is 120VAC/230VAC to 500VAC
- Input current is 4.4A at 120V
- Active power supplied is 240W
- Extremely high efficiency up to 87%
- Large temperature range from -25°C to 70°C
- Dimension is 90mm × 125mm × 125mm(W x H x D)
- CE, cULus, SEMI F47 standards
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 240V AC
Product Range
SITOP PSU200M Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4