Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7 901-3CB30-0XA0
Order Code4741213
Product RangeSIMATIC S7-200 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7 901-3CB30-0XA0
Order Code4741213
Product RangeSIMATIC S7-200 Series
Technical Datasheet
Connector Type ARS232
Connector Type BRS485
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeSIMATIC S7-200 Series
Product Overview
The 6ES7 901-3CB30-0XA0 is a PC/PPI Multimaster Cable for connecting SIMATIC S7-200 to serial port of PC. It supports Freeport and GSM modems.
- 187.5kbps Maximum Point-to-point Transmission Rate
- Supports 10/11-bit PPI Protocol
- STEP 7 Micro/WIN V3.2 SP4 or higher software required
- Black Colour
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
RS232
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
RS485
Cable Length - Metric
5m
Product Range
SIMATIC S7-200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862