Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
AB4 prototyping board connects to the C8051F120-TB, C8051F020-TB or C8051F340-TB target boards via a high density 96 pin connector. The AB4 Ethernet development board includes a Silicon Labs CP2200 Ethernet controller chip and an RJ45 connector with integrated magnetics and LEDs.
- Integrated IEEE 802.3 MAC and 10 BASE-T PHY
- Fully compatible with 100/1000 base-T networks
- Full/Half duplex with auto negotiation
- Automatic polarity detection and correction
- Automatic retransmission on collision
- Automatic padding and CRC generation
- Supports broadcast and multi cast MAC addressing
Applications
Communications & Networking
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3