Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Microcontrollers
                                                                                                      4. 8-bit Microcontrollers
                                                                                                      Print Page

                                                                                                      C8051F044-GQ

                                                                                                      8 Bit MCU, Mixed Signal, C8051 Family C8051F04x Series Microcontrollers, 8051, 25 MHz, 64 KB

                                                                                                      SILICON LABS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      SILICON LABS C8051F044-GQ
                                                                                                      ManufacturerSILICON LABS
                                                                                                      Manufacturer Part NoC8051F044-GQ
                                                                                                      Order Code1291465
                                                                                                      Product RangeC8051 Family C8051F04x Series Microcontrollers
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      SILICON LABS
                                                                                                      ManufacturerSILICON LABS
                                                                                                      Manufacturer Part NoC8051F044-GQ
                                                                                                      Order Code1291465
                                                                                                      Product RangeC8051 Family C8051F04x Series Microcontrollers
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeC8051 Family C8051F04x Series Microcontrollers
                                                                                                      Device Core8051
                                                                                                      No. of Pins100Pins
                                                                                                      IC Case / PackageTQFP
                                                                                                      No. of I/O's64I/O's
                                                                                                      InterfacesCAN, I2C, SPI, UART
                                                                                                      ADC Channels13Channels
                                                                                                      ADC Resolution10Bit
                                                                                                      Supply Voltage Min2.7V
                                                                                                      Supply Voltage Max3.6V
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      IC MountingSurface Mount
                                                                                                      MCU FamilyC8051
                                                                                                      MCU SeriesC8051F04x
                                                                                                      Qualification-

                                                                                                      Product Overview

                                                                                                      The C8051F044-GQ is a highly integrated mixed-signal high-speed pipelined 8-bit ISP Flash Microcontroller featuring 8051-compatible CIP-51 core, 64kB of in-system programmable flash memory, 4352 (4096 + 256) byte of on-chip RAM, two separate high speed ADC sub-systems (either 10/12-bit, 100kSPS or 8-bit, 500kSPS). These analog-intensive microcontrollers also include two separate 12-bit DACs and a ±60V PGA (programmable gain amplifier). With on-chip VDD monitor, watchdog timer and clock oscillator, the C8051F04x family of devices are truly stand-alone system-on-a-chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware.

                                                                                                      • High-speed 8051 μC Core
                                                                                                      • Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
                                                                                                      • Up to 25MIPS throughput with 25MHz clock
                                                                                                      • 20 Vectored Interrupt Sources
                                                                                                      • Three Analog comparators
                                                                                                      • Voltage reference
                                                                                                      • Precision VDD Monitor/Brown-out detector
                                                                                                      • On-chip debug circuitry facilitates full-speed, nonintrusive In-circuit/In-system debugging
                                                                                                      • Provides breakpoints, single-stepping, watchpoints, stack monitor
                                                                                                      • Inspect/Modify memory and registers
                                                                                                      • Superior performance to emulation systems using ICEChips, target pods and sockets
                                                                                                      • IEEE1149.1 compliant boundary scan
                                                                                                      • Bosch controller area network (CAN 2.0B), hardware SMBus™, SPI™ and two UART serial ports
                                                                                                      • Programmable 16-bit counter/timer array with 6 capture/compare modules
                                                                                                      • 5 General purpose 16-bit counter/timers
                                                                                                      • Dedicated watch-dog timer, bi-directional reset pin
                                                                                                      • 3 to 24.5MHz Internal programmable oscillator
                                                                                                      • External oscillator - Crystal, RC, C or clock
                                                                                                      • Real-time clock mode using Timer 2, 3, 4 or PCA
                                                                                                      • Multiple power saving sleep and shutdown modes

                                                                                                      Applications

                                                                                                      Industrial

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      C8051 Family C8051F04x Series Microcontrollers

                                                                                                      No. of Pins

                                                                                                      100Pins

                                                                                                      No. of I/O's

                                                                                                      64I/O's

                                                                                                      ADC Channels

                                                                                                      13Channels

                                                                                                      Supply Voltage Min

                                                                                                      2.7V

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      MCU Series

                                                                                                      C8051F04x

                                                                                                      Device Core

                                                                                                      8051

                                                                                                      IC Case / Package

                                                                                                      TQFP

                                                                                                      Interfaces

                                                                                                      CAN, I2C, SPI, UART

                                                                                                      ADC Resolution

                                                                                                      10Bit

                                                                                                      Supply Voltage Max

                                                                                                      3.6V

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      MCU Family

                                                                                                      C8051

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.02
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.