Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Embedded Development Kits & Accessories
                      4. Embedded Development Kits - Primary Platform
                      Print Page

                      C8051F064EK

                      EVAL KIT, FOR C8051F064

                      SILICON LABS C8051F064EK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoC8051F064EK
                      Order Code1291474
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoC8051F064EK
                      Order Code1291474
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerSilicon Laboratories
                      No. of Bits8bit
                      Silicon Family NameC8051F06x
                      Core Architecture8051
                      Core Sub-Architecture8051
                      Silicon Core NumberC8051F064
                      Kit ContentsEval Board, Source Code Examples and Register Definition Files, Documentation, USB Cable
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCTo Be Advised

                      Product Overview

                      C8051F064EK MCU evaluation kit is designed for C8051F064 microcontroller. Its a highly integrated mixed signal 8bit MCU device featuring two separate 16bit high speed (SAR) ADCs. Each ADC operates up to 1Msps, the highest resolution SAR ADC that has ever been integrated onto a microcontroller. In addition these devices include a 1bit ADC and two separate 12bit DACs. With on chip VDD monitor, Watchdog Timer and clock oscillator, the C8051F060 devices are truly stand alone System on a Chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The Flash memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware.

                      • Pipelined instruction architecture, executes 70% of instruction set in 1 or 2 system clocks
                      • Flexible interrupt sources
                      • 59 general purpose I/O pins
                      • Bosch controller area network
                      • Hardware SMBus (I2C Compatible), SPI, and two UART serial ports available concurrently
                      • On chip debug circuitry facilitates full speed, nonintrusive in circuit/in system debugging
                      • Provides breakpoint, single stepping, watchpoint, stack monitor; inspect/modify memory and registers
                      • Superior performance to emulation systems using ICE chips, target pods, and sockets
                      • IEEE1149.1 compliant boundary scan

                      Applications

                      Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics

                      Contents

                      Board, USB cable, Software CD and Full documentation.

                      Technical Specifications

                      Silicon Manufacturer

                      Silicon Laboratories

                      Silicon Family Name

                      C8051F06x

                      Core Sub-Architecture

                      8051

                      Kit Contents

                      Eval Board, Source Code Examples and Register Definition Files, Documentation, USB Cable

                      SVHC

                      To Be Advised

                      No. of Bits

                      8bit

                      Core Architecture

                      8051

                      Silicon Core Number

                      C8051F064

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.45
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.