Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCF10PC10RF
Order Code890420
Product RangeSouriau Clipper
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCF10PC10RF
Order Code890420
Product RangeSouriau Clipper
Technical Datasheet
Product RangeSouriau Clipper
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithClipper Series Industrial Plastic Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (17-Dec-2015)
Alternatives for CF10PC10RF
2 Products Found
Technical Specifications
Product Range
Souriau Clipper
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Clipper Series Industrial Plastic Circular Connectors
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006