Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSPELSBERG
Manufacturer Part No195-006
Order Code531662
Technical Datasheet
Plate TypeMounting
Plate MaterialPlastic
Plate Colour-
For Use WithTK Series Boxes
External Depth - Metric2.5mm
External Width - Metric150mm
External Height - Metric90mm
External Depth - Imperial0.098"
External Width - Imperial5.91"
External Height - Imperial3.54"
Product Range-
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2.5mm
External Height - Metric
90mm
External Width - Imperial
5.91"
Product Range
-
Plate Material
Plastic
For Use With
TK Series Boxes
External Width - Metric
150mm
External Depth - Imperial
0.098"
External Height - Imperial
3.54"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038