Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9007AO2
Order Code5778566
Product RangeD-Limit Switches
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9007AO2
Order Code5778566
Product RangeD-Limit Switches
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPST
Contact Current AC Max15A
Contact Voltage AC Max600V
Operating Force Max2.75lbf
Product RangeD-Limit Switches
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
15A
Operating Force Max
2.75lbf
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
SPST
Contact Voltage AC Max
600V
Product Range
D-Limit Switches
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824